Switches (Solid State)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,795 In Stock 36,000 Factory | 1 : $3.71000 Cut Tape (CT) 1,000 : $2.47332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Magnetoresistive | North Pole, South Pole | 2.5mT Trip, 1.3mT Release | -40°C ~ 125°C | 2.4V ~ 3.6V | 350nA | 200µA | Open Collector | - | -40°C ~ 125°C (TA) | Surface Mount | 4-ULLGA (1.1x1.1) | 4-XFLGA | |||
0 In Stock 12,350 Factory Check Lead Time | 1,000 : $2.28573 Bulk | - | Bulk | Active | Latch | Magnetoresistive | North Pole, South Pole | ±3.4mT Trip, ±2mT Release | -40°C ~ 125°C | 2.4V ~ 3.6V | 350nA | 200µA | Open Collector | - | -40°C ~ 125°C (TA) | Surface Mount | 4-ULLGA (1.1x1.1) | 4-XFLGA | |||
0 In Stock 2,500 Factory Check Lead Time | 1,000 : $2.28573 Tube | - | Tube | Active | Latch | Magnetoresistive | North Pole, South Pole | ±3.4mT Trip, ±2mT Release | -40°C ~ 125°C | 2.4V ~ 3.6V | 160nA | 200µA | Open Collector | - | -40°C ~ 125°C (TA) | Surface Mount | 4-ULLGA (1.1x1.1) | 4-XFLGA |