Switches (Solid State)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,100 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 4.5mT Trip, 1mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
100 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 4.5mT Trip, 1mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | -1.5mT Trip, -3.3mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 3,000 : $0.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 9mT Trip, 2.5mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |