Switches (Solid State)

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
Check Lead Time
5,000 : $0.51314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $0.51314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±19.2mT Trip, ±15mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $0.51314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $0.51314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±8mT Trip, ±6mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
5,000 : $0.51314
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
0
In Stock
Check Lead Time
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±8mT Trip, ±6mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±19.2mT Trip, ±15mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.54015
Tape & Reel (TR)
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.3mT Trip, ±3.2mT Release
25°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 125°C
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
Showing
of 10

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.