Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
S-5715ECSL1-M3T1U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
1,600
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole4mT Trip, 1.1mT Release25°C2.7V ~ 5.5V2mA2mAPush-Pull--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SNT-4A
S-5715ECDL1-I4T1U
MAGNETIC SWITCH OMNIPOLAR SNT-4A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4mT Trip, ±3.7mT Release25°C2.7V ~ 5.5V2mA2mAPush-Pull--40°C ~ 85°C (TA)Surface MountSNT-4A4-SMD, Flat Leads
SNT-4A
S-5715ENDL1-I4T1U
MAGNETIC SWITCH OMNIPOLAR SNT-4A
ABLIC Inc.
80
In Stock
1 : $1.33000
Cut Tape (CT)
5,000 : $0.49995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4mT Trip, ±3.7mT Release25°C2.7V ~ 5.5V2mA2mAOpen Drain--40°C ~ 85°C (TA)Surface MountSNT-4A4-SMD, Flat Leads
SOT-23-3
S-5715ECDL1-M3T1U
MAGNETIC SWITCH OMNIPOL SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4mT Trip, ±3.7mT Release25°C2.7V ~ 5.5V2mA2mAPush-Pull--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5715ENDL1-M3T1U
MAGNETIC SWITCH OMNIPOL SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4mT Trip, ±3.7mT Release25°C2.7V ~ 5.5V2mA2mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5715ENSH1-M3T1U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole4mT Trip, 1.1mT Release25°C2.7V ~ 5.5V2mA2mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5715ENSL1-M3T1U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.53328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole4mT Trip, 1.1mT Release25°C2.7V ~ 5.5V2mA2mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 7

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.