Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,945 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.55298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±2.8mT Release | 25°C | 1.45V ~ 3.6V | 22µA | 1mA | CMOS | Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 5,000 : $0.42874 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±2.4mT Release | 25°C | 1.6V ~ 3.6V | 22µA | 1mA | CMOS | Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 5,000 : $0.55298 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±2.4mT Release | 25°C | 1.45V ~ 3.6V | 22µA | 1mA | CMOS | Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 5,000 : $0.55298 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±3mT Trip, ±2.4mT Release | 25°C | 1.6V ~ 3.6V | 22µA | 1mA | CMOS | Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads |