Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : $0.33971 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.7mT Trip, ±3.4mT Release | 25°C | 1.6V ~ 3.6V | 3.5µA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
19 In Stock | 1 : $1.02000 Cut Tape (CT) 5,000 : $0.33971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Bipolar Switch | Hall Effect | North Pole, South Pole | ±4.7mT Trip, ±3.4mT Release | 25°C | 1.6V ~ 3.6V | 3.5µA | 1mA | Open Drain | Sleep Mode | -40°C ~ 85°C | Surface Mount | SNT-4A | 4-SMD, Flat Leads |