Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SNT-4A
S-5717ANDL8-I4T1U
MAGNETIC SWITCH OMNIPOLAR SNT-4A
ABLIC Inc.
0
In Stock
5,000 : $0.33971
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsOmnipolar SwitchHall EffectNorth Pole, South Pole±4.7mT Trip, ±3.4mT Release25°C1.6V ~ 3.6V3.5µA1mAOpen Drain--40°C ~ 85°C (TA)Surface MountSNT-4A4-SMD, Flat Leads
SNT-4A
S-5717ACDL8-I4T1U
MAGNETIC SWITCH BIPOLAR SNT-4A
ABLIC Inc.
19
In Stock
1 : $1.02000
Cut Tape (CT)
5,000 : $0.33971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBipolar SwitchHall EffectNorth Pole, South Pole±4.7mT Trip, ±3.4mT Release25°C1.6V ~ 3.6V3.5µA1mAOpen DrainSleep Mode-40°C ~ 85°CSurface MountSNT-4A4-SMD, Flat Leads
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.