Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,780 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.44925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.6V ~ 3.5V | 22µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
4,796 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.44925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.6V ~ 3.5V | 22µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 5,000 : $0.42117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | 4mT Trip, 3.7mT Release | 25°C | 1.6V ~ 3.5V | 11µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
2 In Stock | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.42117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 4mT Trip, 3.7mT Release | 25°C | 1.6V ~ 3.5V | 11µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 3,000 : $0.44925 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4mT Trip, ±3.7mT Release | 25°C | 1.6V ~ 3.5V | 22µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SNT-4A | 4-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 3,000 : $0.44925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 4mT Trip, 3.7mT Release | 25°C | 1.6V ~ 3.5V | 11µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |