Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : $1.01632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Unipolar Switch | Hall Effect | South Pole | 11.9mT Trip, 6.1mT Release | 25°C | 2.7V ~ 26V | 4.5mA | 35mA | Open Drain | - | -40°C ~ 125°C | Through Hole | TO-92S | TO-226-3, TO-92-3 Short Body | |||
0 In Stock Check Lead Time | 500 : $1.01632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Unipolar Switch | Hall Effect | South Pole | 11.9mT Trip, 6.1mT Release | 25°C | 2.7V ~ 26V | 4.5mA | 35mA | Open Drain | - | -40°C ~ 125°C | Through Hole | TO-92S | TO-226-3, TO-92-3 Short Body |