Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MAGNETIC SENSOR ICS
S-5731NSH2-M3T2U
MAGNETIC SENSOR ICS
ABLIC Inc.
2,980
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole9mT Trip, 2.5mT Release25°C3.5V ~ 26V4mA20mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5731NSL2-M3T2U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
2,970
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole3mT Trip, 7.5mT Release25°C3.5V ~ 26V4mA20mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5731NNL2-M3T2U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
2,825
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectNorth Pole-3mT Trip, -7.5mT Release25°C3.5V ~ 26V4mA20mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5731NSL1-M3T2U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
3
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUnipolar SwitchHall EffectSouth Pole4.5mT Trip, 1mT Release25°C3.5V ~ 26V4mA20mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5731RSL1-M3T2U
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.63186
Tape & Reel (TR)
Tape & Reel (TR)
ActiveUnipolar SwitchHall EffectSouth Pole4.5mT Trip, 1mT Release25°C3.5V ~ 26V4mA20mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 5

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.