Switches (Solid State)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
Check Lead Time
3,000 : $0.52291
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
South Pole
4mT Trip, 1.1mT Release
25°C
2.7V ~ 5.5V
2mA
-
Open Drain
-
-40°C ~ 125°C
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.54904
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Unipolar Switch
Hall Effect
South Pole
4mT Trip, 1.1mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Open Drain
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH UNIPOLAR SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.59935
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
South Pole
4mT Trip, 1.1mT Release
25°C
2.7V ~ 5.5V
2mA
2mA
Open Drain
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.