Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
HSNT-6
S-57TZNL1S-A6T8U
MAGNETIC SWITCH LATCH HSNT-6
ABLIC Inc.
100
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.78937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatchHall EffectSouth Pole5mT Release25°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountHSNT-66-SMD, Flat Lead Exposed Pad
HSNT-6
S-57TZ1L1S-A6T8U
MAGNETIC SWITCH LATCH HSNT-6
ABLIC Inc.
100
In Stock
1 : $1.91000
Cut Tape (CT)
5,000 : $0.78937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatchHall EffectSouth Pole5mT Release25°C2.7V ~ 5.5V4.5mA10mAPush-Pull--40°C ~ 150°C (TA)Surface MountHSNT-66-SMD, Flat Lead Exposed Pad
S-576Z1L1B-L3T2U
S-57TZ1L1S-L3T2U
MAGNETIC SWITCH LATCH TSOT23-3
ABLIC Inc.
22
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.81659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatchHall EffectSouth Pole4.1mT Release25°C2.7V ~ 5.5V4.5mA10mAPush-Pull--40°C ~ 150°C (TA)Surface MountTSOT-23-3STO-236-3, SC-59, SOT-23-3
Showing
of 3

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.