Switches (Solid State)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
4.5mT Trip, -4.5mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
9mT Trip, -9mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
1.8mT Trip, -1.8mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
3mT Trip, -3mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
1.8mT Trip, -1.8mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
1.8mT Trip, -1.8mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MAGNETIC SWITCH LATCH SOT23-3
ABLIC Inc.
0
In Stock
3,000 : $0.48340
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Latch
Hall Effect
South Pole
3mT Trip, -3mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 7

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.