Switches (Solid State)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
S-576Z1L1B-L3T2U
S-57GDNL5S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
5,740
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±21.4mT Trip, ±16.8mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GDNL1S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
2,926
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±6mT Trip, ±4.5mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GDNL3S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
2,903
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±9mT Trip, ±7mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GSNL3S-L3T2U
MAGNETIC SWITCH UNIPOL TSOT23-3
ABLIC Inc.
2,135
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
9mT Trip, 2mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GSNL1S-L3T2U
MAGNETIC SWITCH UNIPOL TSOT23-3
ABLIC Inc.
1,555
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
6mT Trip, 0.5mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GSNL5S-L3T2U
MAGNETIC SWITCH UNIPOL TSOT23-3
ABLIC Inc.
78
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
21.4mT Trip, 6.8mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
HSNT-6
S-57GNNL3S-A6T8U
MAGNETIC SWITCH UNIPOLAR HSNT-6
ABLIC Inc.
43
In Stock
1 : $1.14000
Cut Tape (CT)
5,000 : $0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-2.9mT Trip, -7.3mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
S-576Z1L1B-L3T2U
S-57GNNL3S-L3T2U
MAGNETIC SWITCH UNIPOL TSOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-3mT Trip, -7mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-23-3S
TO-236-3, SC-59, SOT-23-3
HSNT-6
S-57GSNL3S-A6T8U
MAGNETIC SWITCH UNIPOLAR HSNT-6
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
5,000 : $0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
9.1mT Trip, 1.7mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
HSNT-6
S-57GDNL5S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
5,000 : $0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±23.5mT Trip, ±19.6mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
HSNT-6
S-57GDNL1S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
5,000 : $0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±6.2mT Trip, ±0.5mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
HSNT-6
S-57GDNL3S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
5,000 : $0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
Either
±9.1mT Trip, ±7.3mT Release
-40°C ~ 150°C
2.7V ~ 26V
4.5mA
10mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
HSNT-6
6-SMD, Flat Leads Exposed Pad
Showing
of 12

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.