Switches (Solid State)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : $1.14000 Cut Tape (CT) 5,000 : $0.66053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | -2.9mT Trip, -7.3mT Release | -40°C ~ 150°C | 2.7V ~ 26V | 4.5mA | 10mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | HSNT-6 | 6-SMD, Flat Leads Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.67712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole | -3mT Trip, -7mT Release | -40°C ~ 150°C | 2.7V ~ 26V | 4.5mA | 10mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-23-3S | TO-236-3, SC-59, SOT-23-3 |