Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
S-576Z1L1B-L3T2U
S-57GDNL5S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
2,990
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.71568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±21.4mT Trip, ±16.8mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountTSOT-23-3TO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GDNL3S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
2,971
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.71568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±9mT Trip, ±7mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountTSOT-23-3STO-236-3, SC-59, SOT-23-3
S-576Z1L1B-L3T2U
S-57GDNL1S-L3T2U
MAG SWITCH OMNIPOLAR TSOT23-3
ABLIC Inc.
2,743
In Stock
1 : $1.86000
Cut Tape (CT)
3,000 : $0.71568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±6mT Trip, ±4.5mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountTSOT-23-3TO-236-3, SC-59, SOT-23-3
HSNT-6
S-57GDNL5S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
90
In Stock
1 : $1.86000
Cut Tape (CT)
5,000 : $0.67095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±23.5mT Trip, ±19.6mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountHSNT-66-SMD, Flat Lead Exposed Pad
HSNT-6
S-57GDNL3S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
90
In Stock
1 : $1.86000
Cut Tape (CT)
5,000 : $0.67095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±9.1mT Trip, ±7.3mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountHSNT-66-SMD, Flat Lead Exposed Pad
HSNT-6
S-57GDNL1S-A6T8U
MAGNETIC SWITCH OMNIPOLAR HSNT-6
ABLIC Inc.
100
In Stock
1 : $1.86000
Cut Tape (CT)
5,000 : $0.67095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectEither±6.2mT Trip, ±0.5mT Release-40°C ~ 150°C2.7V ~ 26V4.5mA10mAOpen Drain--40°C ~ 150°C (TA)Surface MountHSNT-66-SMD, Flat Lead Exposed Pad
Showing
1 - 6
of 6

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.