Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.71589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 4.5mT Trip, -4.5mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
100 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.71589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 9mT Trip, -9mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Open Drain | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
100 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.71589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Bipolar Switch | Hall Effect | North Pole, South Pole | 4.5mT Trip, -4.5mT Release | 25°C | 3.5V ~ 26V | 4mA | 20mA | Push-Pull | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |