Switches (Solid State)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
3,100
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
4.5mT Trip, 1mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
100
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
4.5mT Trip, 1mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.14000
Cut Tape (CT)
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-1.5mT Trip, -3.3mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.59516
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
North Pole
-3mT Trip, -7.5mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.59516
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
South Pole
9mT Trip, 2.5mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : $0.59516
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Unipolar Switch
Hall Effect
South Pole
4.5mT Trip, 1mT Release
25°C
3.5V ~ 26V
4mA
20mA
Analog Voltage
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
AUTOMOTIVE MAGNETIC SENSOR ICS
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.67712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
9mT Trip, 2.5mT Release
25°C
3.5V ~ 26V
4mA
20mA
Open Drain
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 7

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.