Switches (Solid State)

Results: 4
Sensing Range
±1.5mT Trip, ±1mT Release±3.5mT Trip, ±2.7mT Release
Supplier Device Package
3-DFN (2x2)3-LGA (2x1.5)
Package / Case
3-PowerUDFN3-WFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AMR1341D
AMR1341D
AMR SW OMNI 15G 1.6-5V ACTIVE-HI
MDT
14,000
Marketplace
5 : $0.59000
Bulk
Bulk
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.5mT Trip, ±1mT Release
25°C
1.6V ~ 5V
40µA
20mA
CMOS
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-DFN (2x2)
3-PowerUDFN
AMR1342D
AMR1342D
AMR SW OMNI 27G 1.6-5V ACTIVE-HI
MDT
16,000
Marketplace
5 : $0.65000
Bulk
Bulk
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±3.5mT Trip, ±2.7mT Release
25°C
1.6V ~ 5V
40µA
20mA
CMOS
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-DFN (2x2)
3-PowerUDFN
AMR1341G
AMR1341G
AMR SW OMNI 15G 1.6-5V ACTIVE-HI
MDT
25,000
Marketplace
5 : $0.59000
Bulk
Bulk
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.5mT Trip, ±1mT Release
25°C
1.6V ~ 5V
40µA
20mA
CMOS
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-LGA (2x1.5)
3-WFLGA
AMR1342G
AMR1342G
AMR SW OMNI 27G 1.6-5V ACTIVE-HI
MDT
25,000
Marketplace
5 : $0.65000
Bulk
Bulk
Active
Latch, Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±3.5mT Trip, ±2.7mT Release
25°C
1.6V ~ 5V
40µA
20mA
CMOS
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-LGA (2x1.5)
3-WFLGA
Showing
of 4

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.