Switches (Solid State)

Results: 6
Function
Bipolar SwitchLatch, Bipolar Switch
Current - Supply (Max)
1.5µA1.5µA (Typ)
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SOT-23-3TO-92S
Package / Case
TO-226-3, TO-92-3 Long BodyTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TMR1102S
TMR1202S
TMR SENSOR MAG SW BIPL 17G 1.5UA
MDT
143,979
Marketplace
5 : $0.65000
Bulk
-
Bulk
Active
Latch, Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TMR1202HTS
TMR1202HTS
TMR SENSOR BIPL 1.5UA FAST HITMP
MDT
7,000
Marketplace
5 : $0.79000
Bulk
-
Bulk
Active
Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA
9mA
Push-Pull
Temperature Compensated
-40°C ~ 150°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TMR1202HTS
TMR1202HS
TMR SENSOR BIPL 17G 1.5UA FAST
MDT
1,000
Marketplace
5 : $0.72000
Bulk
-
Bulk
Active
Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TMR1202HTT
TMR1202HT
TMR SENSOR BIPL 17G 1.5UA FAST
MDT
695
Marketplace
5 : $0.72000
Bulk
-
Bulk
Active
Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA
9mA
Push-Pull
Temperature Compensated
-40°C ~ 150°C (TA)
Through Hole
TO-92S
TO-226-3, TO-92-3 Long Body
TMR1202HTT
TMR1202HTT
TMR SENSOR BIPL 1.5UA FAST HITMP
MDT
700
Marketplace
5 : $0.79000
Bulk
-
Bulk
Active
Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA
9mA
Push-Pull
Temperature Compensated
-40°C ~ 150°C (TA)
Through Hole
TO-92S
TO-226-3, TO-92-3 Long Body
TMR1202T
TMR1202T
TMR SENSOR MAG SW BIPL 17G 1.5UA
MDT
9,701
Marketplace
Active
-
Bulk
Active
Latch, Bipolar Switch
Magnetoresistive
North Pole, South Pole
1.7mT Trip, -1.7mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
Through Hole
TO-92S
TO-226-3, TO-92-3 Long Body
Showing
of 6

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.