Switches (Solid State)

Results: 2
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SOT-23-3TO-92S
Package / Case
TO-226-3, TO-92-3 Long BodyTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TMR1202T
TMR1208T
TMR SENSOR MAG SW BIPL 5G 1.5UA
MDT
76,399
Marketplace
5 : $0.99000
Bulk
-
Bulk
Active
Latch, Bipolar Switch
Magnetoresistive
North Pole, South Pole
0.5mT Trip, -0.5mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
Through Hole
TO-92S
TO-226-3, TO-92-3 Long Body
TMR1102S
TMR1208S
TMR SENSOR MAG SW BIPL 5G 1.5UA
MDT
2,765
Marketplace
5 : $0.99000
Bulk
-
Bulk
Active
Latch, Bipolar Switch
Magnetoresistive
North Pole, South Pole
0.5mT Trip, -0.5mT Release
25°C
1.8V ~ 5.5V
1.5µA (Typ)
9mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.