Switches (Solid State)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,507 Marketplace | 5 : $0.39000 Bulk | - | Bulk | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±17mT Trip, ±13.5mT Release | 25°C | 1.8V ~ 5.5V | 1.5µA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | Through Hole | TO-92S | TO-226-3, TO-92-3 Long Body | ||
63,197 Marketplace | 5 : $0.39000 Bulk | - | Bulk | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±1.7mT Trip, ±1.35mT Release | 25°C | 1.8V ~ 5.5V | 1.5µA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |