Switches (Solid State)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | - | - | Bulk | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | ±3.4mT Trip, ±3mT Release | 25°C | 1.8V ~ 5.5V | 2.5µA | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | Through Hole | TO-92S | TO-226-3, TO-92-3 Long Body | ||
0 Marketplace | Active | - | - | Bulk | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | ±3.4mT Trip, ±3mT Release | 25°C | 1.8V ~ 5.5V | 2.5µA | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |