Switches (Solid State)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-59-3
AH1911-W-7
MAGNETIC SWITCH OMNIPOL SC59-3
Diodes Incorporated
31,705
In Stock
48,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.19695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±9mT Trip, ±6.7mT Release
-40°C ~ 85°C
1.6V ~ 5.5V
3µA
1mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH1381-SA-7
HALL UNIPOLAR SWITCH SSOT23 T&R
Diodes Incorporated
3,221
In Stock
57,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.12253
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Unipolar Switch
Hall Effect
South Pole
3mT Trip, 2mT Release
-40°C ~ 85°C
1.6V ~ 5.5V
9µA
1mA
Digital
-
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH1382-SA-7
HALL UNIPOLAR SWITCH SSOT23 T&R
Diodes Incorporated
3,200
In Stock
48,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.12253
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch, Unipolar Switch
Hall Effect
South Pole
4.2mT Trip, 0.8mT Release
-40°C ~ 85°C
1.6V ~ 5.5V
9µA
1mA
Digital
-
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TCS40DLR,LF
TCS40DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
330,229
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.12556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SC-59-3
AH1806-W-7
MAGNETIC SWITCH OMNIPOL SC59-3
Diodes Incorporated
132,106
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.16479
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.5mT Trip, ±4mT Release
25°C
2.5V ~ 5.5V
16µA
2.5mA
Open Drain
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
4-UDFN Exposed Pad
AH1902-FA-7
MAGNETIC SWITCH OMNIPOLAR 4DFN
Diodes Incorporated
1,432
In Stock
147,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.11402
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.8mT Trip, ±3.8mT Release
-40°C ~ 85°C
1.6V ~ 3.6V
8µA
3mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
X1-DFN1216-4
4-UDFN Exposed Pad
AMR1320S
AMR1320S
AMR SENSOR MAG SW 360DEG 17G 1UA
MDT
6,000
Marketplace
5 : $0.39000
Bulk
-
-
Bulk
Active
Omnipolar Switch
Magnetoresistive
-
25mT Trip, -20mT Release
25°C
1.8V ~ 5.5V
1A (Typ)
9mA
Push-Pull
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH3582-SA-7
MAG SWITCH OMNIPOLAR SOT23 T&R
Diodes Incorporated
3,326
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±6mT Trip, ±1mT Release
-40°C ~ 125°C
3V ~ 28V
4mA
55mA
Push-Pull
Temperature Compensated
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
NTR4501NST1G
TLV4961-3M
TLV4961 - HALL SWITCH
Infineon Technologies
0
Marketplace
Active
-
-
Bulk
Active
Latch
Hall Effect
South Pole
7.5mT Trip, -7.5mT Release
25°C
3V ~ 26V
2.5mA
25mA
Open Drain
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
PG-SOT23-3
TO-236-3, SC-59, SOT-23-3
AMR1321S
AMR1321S
AMR SENSOR MAG SW 360DEG 25G 1UA
MULTIDIMENSION
0
Marketplace
Active
-
Bulk
Active
Omnipolar Switch
Magnetoresistive
South Pole
±2.5mT Trip, ±2mT Release
-40°C ~ 125°C
1.8V ~ 5.5V
3µA
9mA
CMOS
-
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 10

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.