Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,836 In Stock 9,000 Factory | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.55752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 6mT Trip, 0.5mT Release | -40°C ~ 125°C | 2.7V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
382 In Stock 10,000 Factory | 1 : $1.41000 Bulk | Bulk Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 12mT Trip, 1mT Release | -40°C ~ 125°C | 2.5V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body |