Position, Proximity, Speed (Modules)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Actuator Material | Termination Style | Voltage - Supply | Must Operate | Must Release | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,373 In Stock | 1 : $2.15000 Bulk | Bulk | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 10 ~ 60AT | 4 ~ 54AT | -30°C ~ 70°C (TA) | Molded Body | |||
651 In Stock | 1 : $2.15000 Bulk | Bulk | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 10 ~ 60AT | 4 ~ 54AT | -30°C ~ 70°C (TA) | Molded Body | |||
400 In Stock | 1 : $5.23000 Bulk | Bulk | Active | Reed Switch | SPST-NC | Magnet | Wire Leads | - | 15 ~ 40AT | - | -30°C ~ 70°C (TA) | Molded Body | |||
498 In Stock | 1 : $2.15000 Bulk | Bulk | Active | Reed Switch | SPST-NO | Magnet | Wire Leads | - | 10 ~ 60AT | 4 ~ 54AT | -30°C ~ 70°C (TA) | Molded Body | |||
0 In Stock Check Lead Time | 1 : $5.16000 Bulk | Bulk | Active | Reed Switch | SPDT | Magnet | Wire Leads | - | 15 ~ 40AT | - | -30°C ~ 70°C (TA) | Molded Body |