Position, Proximity, Speed (Modules)

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Frequency
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
59025-1-T-02-F
59025-1-S-02-A
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
250
In Stock
1 : $2.18000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
8.00mm
-
-40°C ~ 105°C
Probe
MK3 Series
MK03-1A66B-500W
SENSOR REED SW SPST-NO W LEADS
Standex-Meder Electronics
16,761
In Stock
1 : $2.28000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
10 ~ 60AT
4 ~ 54AT
-30°C ~ 70°C
Molded Body
59065,70(SPST-NO) SERIES
59065-010
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
3,414
In Stock
1 : $4.58000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
3.81mm
20.32mm
-40°C ~ 105°C
Cylinder, Threaded
59065,70(SPST-NO) SERIES
59070-010
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
1,226
In Stock
1 : $4.58000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
3.81mm
20.32mm
-40°C ~ 105°C
Cylinder, Threaded
59065,70(SPST-NO) SERIES
59065-020
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
759
In Stock
1 : $4.88000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
3.81mm
20.32mm
-20°C ~ 105°C
Cylinder, Threaded
MK20/2-B-100W
MK20/2-B-100W
SENSOR REED SW SPST-NO CBL LEADS
Standex-Meder Electronics
1,153
In Stock
1 : $6.44000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Cable Leads
-
-
10 ~ 15AT
4 ~ 22AT
-30°C ~ 70°C
Cylinder
MK11-1A71B-500W, MK11-1A71C-500W
MK11-1A66B-500W
SENSOR REED SWITCH SPST-NO CABLE
Standex-Meder Electronics
1,826
In Stock
1 : $8.73000
Bulk
Bulk
Active
Reed Switch
SPST-NO
Magnet
Cable, Flat
-
-
10 ~ 15AT
-
-30°C ~ 70°C
Threaded Barrel
59040-3-T-02-A
59040-1-S-02-A
SENSOR REED SW SPST-NO W LEADS
Littelfuse Inc.
75
In Stock
1 : $3.66000
Box
Box
Active
Reed Switch
SPST-NO
Magnet
Wire Leads
-
-
25.00mm
-
-40°C ~ 105°C
Press Fit
MS-215-7-x-0500
MS-215-7-3-0500
NORMALLY CLOSED REED SENSOR
PIC GmbH
0
In Stock
Check Lead Time
1 : $5.74000
Bulk
-
Bulk
Active
Reed Switch
SPST-NC
Magnet
Wire Leads
100 Hz
-
20 ~ 25AT
-
-20°C ~ 85°C
Cylinder
Showing
of 9

Position, Proximity, Speed (Modules)


Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS.