Position, Proximity, Speed (Modules)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Frequency
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
MFM7-275VPD-RGCD4
FERROUS METAL DETECTOR - FLANGE
Standex-Meder Electronics
4
In Stock
1 : $82.19000
Bulk
-
-
Bulk
Active
Hall Effect Sensor
Digital
Magnet
Wire Leads with Connector
500 Hz
8V ~ 30V
-
-
-40°C ~ 110°C
Flange Mount
S12-275VPD-RGP21
FERROUS METAL DETECTOR - CYLINDE
Standex-Meder Electronics
12
In Stock
1 : $104.52000
Bulk
-
-
Bulk
Active
Hall Effect Sensor
Digital
Ferrous Metals
Wire Leads
500 Hz
8V ~ 30V
-
-
-40°C ~ 110°C
Cylinder, Threaded - M12
S12-275VPD-5VCB2
FERROUS METAL DETECTOR - CYLINDE
Standex-Meder Electronics
3
In Stock
1 : $106.09000
Bulk
-
-
Bulk
Active
Hall Effect Sensor
Digital
Ferrous Metals
Connector
500 Hz
4.5V ~ 5.5V
-
-
-40°C ~ 110°C
Cylinder, Threaded - M12
S12H-275VPA-RGCB2
FERROUS METAL DETECTOR - CYLINDE
Standex-Meder Electronics
2
In Stock
1 : $119.15000
Bulk
-
-
Bulk
Active
Hall Effect Sensor
Analog
Ferrous Metals
Connector
500 Hz
8V ~ 30V
-
-
-40°C ~ 110°C
Cylinder, Threaded - M12
Showing
of 4

Position, Proximity, Speed (Modules)


Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS.