Linear, Compass (ICs)

Results: 2
Current - Supply (Max)
11µA (Typ)22µA (Typ)
Supplier Device Package
8-DFN8-SOP
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
TMR2102D
TMR2102D
TMR SENSOR MAG FIELD 5MV/V/OE
MDT
4,098
Marketplace
5 : $5.75000
Bulk
-
Bulk
Active
Magnetoresistive
Single
Wheatstone Bridge
-
7V
22µA (Typ)
-
-
-
-40°C ~ 125°C
Temperature Compensated
8-DFN
Surface Mount
8-WDFN
TMR2102P
TMR2102P
TMR SENSOR MAG FIELD 5MV/V/OE
MDT
821
Marketplace
5 : $5.75000
Bulk
-
Bulk
Active
Magnetoresistive
Single
Wheatstone Bridge
-
7V
11µA (Typ)
-
-
-
-40°C ~ 125°C
Temperature Compensated
8-SOP
Surface Mount
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.