Linear, Compass (ICs)

Results: 2
Supplier Device Package
8-DFN8-SOP
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Output Type
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Supplier Device Package
Mounting Type
Package / Case
TMR2104D
TMR2104D
TMR SENSOR MAG FIELD 3MV/V/OE
MDT
7,287
Marketplace
5 : $1.49000
Bulk
-
Bulk
Active
Magnetoresistive
Wheatstone Bridge
7V
33µA
-40°C ~ 125°C
8-DFN
Surface Mount
8-WDFN
TMR2104P
TMR2104P
TMR SENSOR MAG FIELD 3MV/V/OE
MDT
1,658
Marketplace
5 : $1.49000
Bulk
-
Bulk
Active
Magnetoresistive
Wheatstone Bridge
7V
33µA
-40°C ~ 125°C
8-SOP
Surface Mount
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.