Linear, Compass (ICs)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Features
Supplier Device Package
Mounting Type
Package / Case
TMR2652D-P3
SEN MR ANALOG VOLTAGE 6-DFN
MULTIDIMENSION
9,945
Marketplace
5 : $1.49000
Bulk
-
Bulk
Active
Magnetoresistive
Single
Analog Voltage
-
3V ~ 5.5V
8mA
-
-
-
-40°C ~ 125°C
Temperature Compensated
6-DFN (3x2)
Surface Mount
6-DFN
TMR2652D-P3
SEN MR ANALOG VOLTAGE 6-DFN
MULTIDIMENSION
9,385
Marketplace
5 : $1.49000
Bulk
-
Bulk
Active
Magnetoresistive
Single
Analog Voltage
-
3V ~ 5.5V
8mA
-
-
-
-40°C ~ 125°C
Temperature Compensated
6-DFN (3x2)
Surface Mount
6-DFN
TMR2652D-P3
SEN MR ANALOG VOLTAGE 6-DFN
MULTIDIMENSION
465
Marketplace
5 : $1.49000
Bulk
-
Bulk
Active
Magnetoresistive
Single
Analog Voltage
-
3V ~ 5.5V
8mA
-
-
-
-40°C ~ 125°C
Temperature Compensated
6-DFN (3x2)
Surface Mount
6-DFN
Showing
of 3

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.