Linear, Compass (ICs)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
SOT-23W
A1324LLHLT-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
22,889
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.82785
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
7,789
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.98552
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±160mT ~ ±230mT
2.8V ~ 3.5V
5mA
-
12 b
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Programmable, Temperature Compensated
PG-TSOP6-6-8
Surface Mount
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.