Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,706 In Stock | 1 : $2.35000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 3V ~ 5.5V | 12mA | 1.2mA | - | 210kHz | -40°C ~ 100°C (TA) | - | 3-SIP | Through Hole | 3-SIP | |||
1,274 In Stock | 1 : $3.52000 Cut Tape (CT) 2,000 : $1.69882 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | X | Analog Voltage | ±30mT ~ ±150mT | 4.5V ~ 5.5V | 10mA | 1.2mA | 12 b | 2kHz | -40°C ~ 150°C (TA) | Programmable | TO-92UP-2 | Through Hole | 3-SIP | |||
0 In Stock Check Lead Time | 2,000 : $1.67978 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±1mT | 4.5V ~ 5.5V | 10mA | 1mA | 12 b | 2kHz | -40°C ~ 170°C (TJ) | Programmable, Temperature Compensated | TO-92UT-1 | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
0 In Stock Check Lead Time | 2,000 : $1.67978 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±1mT | 4.5V ~ 5.5V | 10mA | 1mA | 12 b | 2kHz | -40°C ~ 140°C (TJ) | Programmable, Temperature Compensated | TO-92UT-1 | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |