Linear, Compass (ICs)

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Supply (Max)
4mA-
Current - Output (Max)
100µA-
Resolution
16 b-
Bandwidth
10Hz-
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
69,616
In Stock
1 : $2.95000
Cut Tape (CT)
5,000 : $1.26906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHall EffectX, Y, ZI2C, SPI-2.2V ~ 3.6V-----20°C ~ 85°CAutomotiveAEC-Q100-16-QFN (3x3)Surface Mount16-VFQFN Exposed Pad
49,271
In Stock
1 : $3.24000
Cut Tape (CT)
5,000 : $1.39576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHall EffectX, Y, ZI2C, SPI-2.2V ~ 3.6V4mA100µA16 b10Hz-40°C ~ 85°CAutomotiveAEC-Q100-16-QFN (3x3)Surface Mount16-VFQFN Exposed Pad
128
In Stock
1 : $3.24000
Bulk
Bulk
ActiveHall EffectX, Y, ZI2C, SPI-2.2V ~ 3.6V4mA100µA16 b10Hz-40°C ~ 85°CAutomotiveAEC-Q100-16-QFN (3x3)Surface Mount16-VFQFN Exposed Pad
114
In Stock
1 : $3.24000
Bulk
Bulk
ActiveHall EffectX, Y, ZI2C, SPI-2.2V ~ 3.6V4mA100µA16 b10Hz-40°C ~ 85°CAutomotiveAEC-Q100-16-QFN (3x3)Surface Mount16-VFQFN Exposed Pad
40
In Stock
1 : $3.24000
Bulk
Bulk
ActiveHall EffectX, Y, ZI2C, SPI-2.2V ~ 3.6V4mA100µA16 b10Hz-40°C ~ 85°CAutomotiveAEC-Q100-16-QFN (3x3)Surface Mount16-VFQFN Exposed Pad
Showing
of 5

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.