Linear, Compass (ICs)

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
TMAG5124E1CEDBZRQ1
DRV5053OAQDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
7,441
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.34752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±73mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5055A1QDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
3,079
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.31292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±21mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5055A3QDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
2,980
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.31292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±85mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23W
A1325LLHLT-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
38,933
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.83660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
TMAG5124E1CEDBZRQ1
DRV5055A2QDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
7,740
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.31292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±42mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
RR122-1B12-511
RR112-1G42-531
TMR ANLG MAGNETIC SENSOR
Coto Technology
29,057
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.35662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Magnetoresistive
X
Analog Voltage
±8mT
1.7V ~ 5.5V
1.5µA (Typ)
20mA
-
-
-40°C ~ 85°C
-
-
-
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-92-3
DRV5055A2QLPG
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
8,015
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
Hall Effect
Single
Analog Voltage
±42mT, ±44mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5055A1ELPGMQ1
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
24,228
In Stock
3,000 : $0.67461
Tape & Box (TB)
1 : $1.14000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±22mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92-3
DRV5055A3QLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
15,750
In Stock
3,000 : $0.56387
Tape & Box (TB)
1 : $1.19000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±85mT, ±88mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TMAG5124E1CEDBZRQ1
DRV5055Z4QDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
6,563
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.56387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±169mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-92-3
DRV5055A3ELPGMQ1
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
775
In Stock
3,000 : $0.43066
Tape & Box (TB)
1 : $1.47000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±85mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
6-UDFN EP
AH8503-FDC-7
SENSOR HALL ANALOG 6UDFN
Diodes Incorporated
17,771
In Stock
6,000
Factory
1 : $0.92000
Cut Tape (CT)
3,000 : $0.42818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±40mT
1.6V ~ 3.6V
1.5mA
10mA
8 b
-
-40°C ~ 85°C
-
-
Sleep Mode
U-DFN2020-6 (Type C)
Surface Mount
6-UDFN Exposed Pad
TMAG5124E1CEDBZRQ1
DRV5055Z2QDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
5,604
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.63172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±42mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
Si72xx SOT23-3
SI7211-B-00-IV
SENSOR HALL EFFECT ANALOG SOT23
Silicon Labs
387
In Stock
1 : $1.45000
Strip
-
Strip
Not For New Designs
Hall Effect
Single
Analog Voltage
±20mT
2.25V ~ 5.5V
5.5mA (Typ)
-
-
7kHz
-40°C ~ 125°C
-
-
-
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5055A2QDBZT
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
6,601
In Stock
1 : $1.74000
Cut Tape (CT)
250 : $1.19932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hall Effect
Single
Analog Voltage
±42mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5055A4QDBZT
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
2,082
In Stock
1 : $1.74000
Cut Tape (CT)
250 : $1.19932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hall Effect
Single
Analog Voltage
±169mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5055A1QDBZT
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
138
In Stock
1 : $1.74000
Cut Tape (CT)
500 : $1.18184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hall Effect
Single
Analog Voltage
±21mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TMAG5124E1CEDBZRQ1
DRV5056A1QDBZT
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
2,368
In Stock
1 : $2.02000
Cut Tape (CT)
250 : $1.14588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hall Effect
Single
Analog Voltage
20mT
3V ~ 3.63V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
Showing
of 18

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.