Compass, Magnetic Field (Modules)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Axis
Measuring Range
For Measuring
Resolution
Package / Case
Interface
Operating Temperature
HMC6343
SENSOR MAG 2G 3-AXIS 36-LCC
Honeywell Aerospace
1,144
In Stock
1 : $154.00000
Tube
-
Tube
Active
Digital Compass
X, Y, Z
±2 Gauss
Heading, Pitch and Roll
0.1°
36-LCC
I2C
-40°C ~ 85°C
HMC2003
SENSOR MAG 2G 3-AXIS 20-DIP
Honeywell Aerospace
101
In Stock
1 : $600.60000
Bulk
-
Bulk
Active
Digital Magnetometer
X, Y, Z
±2 Gauss
Strength, Direction of Magnetic Field
40µGauss
20-DIP Module
Analog
-40°C ~ 85°C
Showing
of 2

Compass, Magnetic Field (Modules)


Compass and Magnetic Field Module sensors are devices designed to detect and respond to the presence of a magnetic field. Items in this family are designed for dead reckoning, digital compass, or a digital magnetometer in the X, Y, Z axis. They are used for measuring heading, pitch and roll, and strength or direction with a measuring range of ±0.9 gauss, ±1 gauss, ±180µT, ±2 gauss, or ±700 mgauss.