Magnetic Sensors - Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,151 In Stock | 1 : $1.98000 Cut Tape (CT) 3,000 : $0.76157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | -3.0mT Trip, -2.0mT Release | 25°C | 1.7V ~ 5.5V | 50nA (Typ) | 20mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,875 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | South Pole | -1.5mT Trip, -1.0mT Release | 25°C | 1.7V ~ 5.5V | 70nA (Typ) | 20mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,428 In Stock | 1 : $2.03000 Cut Tape (CT) 3,000 : $0.78400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | -3.0mT Trip, -2.0mT Release | 25°C | 1.7V ~ 5.5V | 50nA (Typ) | 20mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA | |||
2,827 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | South Pole | -1.5mT Trip, -1.0mT Release | 25°C | 1.7V ~ 5.5V | 90nA (Typ) | 20mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : $0.75000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | -3.0mT Trip, -2.0mT Release | 25°C | 1.7V ~ 5.5V | 50nA (Typ) | 20mA | Open Drain | - | -40°C ~ 125°C | Surface Mount | 4-LGA (1.45x1.45) | 4-XFLGA | |||
0 In Stock | 3,000 : $0.75200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Omnipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | North Pole, South Pole | -3.0mT Trip, -2.0mT Release | 25°C | 1.7V ~ 5.5V | 50nA (Typ) | 20mA | Open Drain | - | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : $0.75200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Unipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | South Pole | -1.5mT Trip, -1.0mT Release | 25°C | 1.7V ~ 5.5V | 70nA (Typ) | 20mA | Open Drain | - | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : $0.75200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Unipolar Switch | Magnetic, TMR (Tunneling Magnetoresistive) | South Pole | -1.5mT Trip, -1.0mT Release | 25°C | 1.7V ~ 5.5V | 90nA (Typ) | 20mA | Open Drain | - | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |