Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
37,058
In Stock
1 : $3.66000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -15mT Release-40°C ~ 150°C4.5V ~ 24V15mA20mAOpen Collector--40°C ~ 150°C (TA)Through HoleRadial LeadTO-226-3, TO-92-3 Short Body
0
In Stock
1 : $3.11000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -15mT Release25°C4.5V ~ 24V10mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
574
In Stock
1 : $5.06000
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Surface Mount-3-SMD, Non-Standard
0
In Stock
5,000 : $2.74560
Bulk
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
2,000
Marketplace
1,000 : $3.73230
Tape & Reel (TR)
8 : $3.48000
Bulk
Tape & Reel (TR)
Bulk
ActiveBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Surface Mount-3-SMD, Non-Standard
0
In Stock
Obsolete
Bulk
ObsoleteBipolar SwitchHall EffectNorth Pole, South Pole34mT Trip, -34mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial Lead3-SIP
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyBipolar SwitchHall EffectNorth Pole, South Pole15mT Trip, -14mT Release25°C4.5V ~ 24V15mA20mAOpen Drain--40°C ~ 150°C (TA)Through HoleRadial LeadTO-226-3, TO-92-3 Short Body (Formed Leads)
Showing
1 - 8
of 8

Magnetic Sensors - Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.