Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
S-5743NBL8A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
2,752
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole3.2mT Trip, -3.2mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5743NBL0A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
2,751
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole2.5mT Trip, -2.5mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5743NBL1A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
102
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole4mT Trip, -4mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5743NBL9A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
1,938
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole1.5mT Trip, -1.5mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5743NBH9A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
2,581
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole1.5mT Trip, -1.5mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
SOT-23-3
S-5743NBH1A-M3T4U
MAGNETIC SWITCH BIPOLAR SOT23-3S
ABLIC Inc.
4,504
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.65648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolar SwitchHall EffectNorth Pole, South Pole4mT Trip, -4mT Release25°C2.7V ~ 26V4mA20mAOpen Drain--40°C ~ 125°C (TA)Surface MountSOT-23-3STO-236-3, SC-59, SOT-23-3
Showing
of 6

Magnetic Sensors - Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.