Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,876 In Stock | 1 : $3.98000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.209" (56.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
23,849 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 20 ~ 25AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
8,294 In Stock | 1 : $1.10000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.2 pF | 1.25A (AC/DC) | |||
4,215 In Stock | 1 : $1.69000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
5,312 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 10 ~ 15AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
1,484 In Stock | 1 : $2.65000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 350 V | 350 V | 50W | 1.1 ms | 0.1 ms | Through Hole | Axial | 2.181" (55.40mm) | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | - | -40°C ~ 130°C | 0.5 pF | 2.5A (AC/DC) | |||
2,019 In Stock | 1 : $4.22000 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.169" (55.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) | |||
1,000 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
692 In Stock | 1 : $1.10000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.2 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.49995 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.49995 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.05 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
0 In Stock Check Lead Time | 2,500 : $0.60044 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 1A (AC/DC) | 200 V | 200 V | 20W | 0.5 ms | 0.1 ms | Surface Mount | Axial, Flat | 1.358" (34.50mm) | 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm) | - | -40°C ~ 130°C | 0.3 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 2,500 : $0.60044 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 1A (AC/DC) | 200 V | 200 V | 20W | 0.5 ms | 0.1 ms | Surface Mount | Axial, Flat | 1.358" (34.50mm) | 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm) | - | -40°C ~ 130°C | 0.3 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 2,500 : $0.60044 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 1A (AC/DC) | 200 V | 200 V | 20W | 0.5 ms | 0.1 ms | Surface Mount | Axial, Flat | 1.358" (34.50mm) | 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm) | - | -40°C ~ 130°C | 0.3 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.67872 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 500mA (AC/DC) | 180 V | 180 V | 10W | 0.5 ms | 0.1 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | - | -40°C ~ 130°C | 0.2 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.74336 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.406" (35.70mm) | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.77568 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.406" (35.70mm) | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $0.77568 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 400mA (AC/DC) | 200 V | 200 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.406" (35.70mm) | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.87264 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 40AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 0.1 ms | Through Hole | Axial | 1.744" (44.30mm) | 0.079" Dia x 0.472" L (2.00mm x 12.00mm) | - | -40°C ~ 130°C | 0.2 pF | 1A (AC/DC) | |||
0 In Stock Check Lead Time | 2,500 : $0.90799 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | - | 700mA (AC/DC) | 1000 V | 1000 V | 20W | 0.5 ms | 0.2 ms | Surface Mount | Axial, Flat | 1.358" (34.50mm) | 0.413" L x 0.087" W x 0.077" H (10.50mm x 2.20mm x 1.95mm) | - | -40°C ~ 130°C | 0.3 pF | 1.25A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.01505 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 30AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.01505 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.1 ms | Through Hole | Axial | 1.409" (35.80mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 130°C | 0.2 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.53459 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 350 V | 350 V | 50W | 1.1 ms | 0.1 ms | Through Hole | Axial | 2.181" (55.40mm) | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | - | -40°C ~ 130°C | 0.5 pF | 2.5A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $1.53459 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 40AT | - | 500mA (AC/DC) | 350 V | 350 V | 50W | 1.1 ms | 0.1 ms | Through Hole | Axial | 2.181" (55.40mm) | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | - | -40°C ~ 130°C | 0.5 pF | 2.5A (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : $2.35209 Bulk | Bulk | Active | Glass Body Reed | SPDT | 15 ~ 20AT | - | 500mA (AC/DC) | 175 V | 175 V | 10W | 0.7 ms | 1.5 ms | Through Hole | Axial | 2.209" (56.10mm) | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | - | -40°C ~ 130°C | 1 pF | 1A (AC/DC) |