Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDRR-DT 15-25 F
MDRR-DT-15-25-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
612
In Stock
1 : $3.80000
Bulk
Bulk
ActiveGlass Body ReedSPDT15 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT 15-20 F
MDRR-DT-15-20-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
3,254
In Stock
1 : $5.17000
Bulk
Bulk
ActiveGlass Body ReedSPDT15 ~ 20AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-25-30-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
555
In Stock
1 : $5.17000
Bulk
Bulk
ActiveGlass Body ReedSPDT25 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-30-35-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
860
In Stock
1 : $5.08000
Bulk
Bulk
ActiveGlass Body ReedSPDT30 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT-10-15-F
MDRR-DT-10-15-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
2,665
In Stock
1 : $5.17000
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-15-20-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
1,000
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT15 ~ 20AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-20-25-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
887
In Stock
1 : $4.99000
Box
Box
ActiveGlass Body ReedSPDT20 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-25-30-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
1,000
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT25 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-15-30-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
989
In Stock
1,000
Factory
1 : $5.08000
Bulk
Bulk
ActiveGlass Body ReedSPDT15 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-20-30-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
838
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT20 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT-20-35-F
MDRR-DT-20-35-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $2.92864
Bulk
Bulk
ActiveGlass Body ReedSPDT20 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-10-15-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT10 ~ 15AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-20-25-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
1 : $5.08000
Box
Box
ActiveGlass Body ReedSPDT20 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-15-30-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
9
In Stock
1 : $5.17000
Box
Box
ActiveGlass Body ReedSPDT15 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-30-35-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
1 : $5.17000
Box
Box
ActiveGlass Body ReedSPDT30 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-10-20-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT10 ~ 20AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-15-25-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT15 ~ 25AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-15-35-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT15 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-15-40-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT15 ~ 40AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-20-30-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT20 ~ 30AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-20-35-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT20 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-20-40-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT20 ~ 40AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-25-35-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT25 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT_U Series
MDRR-DT-25-35-U
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT25 ~ 35AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.066" (52.48mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
MDRR-DT SERIES_F
MDRR-DT-25-40-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
0
In Stock
Active
Bulk
ActiveGlass Body ReedSPDT25 ~ 40AT-180mA (AC), 250mA (DC)120 V175 V5W0.7 ms1 msThrough HoleAxial2.034" (51.66mm)0.100" Dia x 0.580" L (2.54mm x 14.73mm)--40°C ~ 125°C1 pF1.5A (DC)
Showing
of 29

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.