Magnetic, Reed Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MK22-B-2
MK22-B-2
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
1,555
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.97282
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
1A (AC/DC)
200 V
200 V
20W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.614" (15.60mm)
0.457" L x 0.116" W x 0.091" H (11.60mm x 2.95mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.3 pF
1.25A (AC/DC)
MK22-B-4
MK22-B-4
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $1.31000
Cut Tape (CT)
2,500 : $0.83476
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
1A (AC/DC)
200 V
200 V
20W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.768" (19.50mm)
0.457" L x 0.116" W x 0.091" H (11.60mm x 2.95mm x 2.30mm)
0.094" (2.40mm)
-40°C ~ 130°C
0.3 pF
1.25A (AC/DC)
Showing
of 2

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.