Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
RI80SMDM-G
RI80SMDM-0510-G1
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
1 : $2.40000
Cut Tape (CT)
2,000 : $1.43925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO5 ~ 10AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
RI80SMDM-G
RI80SMDM-1015-G1
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
1 : $2.40000
Cut Tape (CT)
2,000 : $1.43925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
RI80SMDM-J
RI80SMDM-0510-J1
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
1 : $2.40000
Cut Tape (CT)
2,000 : $1.43925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO5 ~ 10AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountJ Lead0.295" (7.49mm)0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
RI-80
RI-80GP0510
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
1 : $2.07000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO5 ~ 10AT-250mA (AC), 350mA (DC)140 V200 V5W0.35 ms0.02 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)--55°C ~ 125°C0.45 pF500mA (AC/DC)
RI-80
RI-80GP1015
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
1 : $2.07000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-250mA (AC), 350mA (DC)140 V200 V5W0.35 ms0.02 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)--55°C ~ 125°C0.45 pF500mA (AC/DC)
RI80SMDM-J
RI80SMDM-1015-J1
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Check Lead Time
2,000 : $1.43925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 15AT-250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountJ Lead0.295" (7.49mm)0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm)0.095" (2.41mm)-40°C ~ 125°C-500mA (DC)
RI-80
RI-80GP0515
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO5 ~ 15AT2 ~ 13AT250mA (AC), 350mA (DC)140 V200 V5W0.35 ms0.02 msThrough HoleAxial1.811" (46.00mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)--55°C ~ 125°C0.45 pF500mA (AC/DC)
RI-80SMD
RI-80SMD0515-G1
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO5 ~ 15AT2 ~ 13AT250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountGull Wing0.342" (8.68mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.076" (1.92mm)-55°C ~ 125°C0.45 pF500mA (AC/DC)
RI-80SMD
RI-80SMD0515-G2
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO5 ~ 15AT2 ~ 13AT250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountGull Wing0.400" (10.16mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.076" (1.92mm)-55°C ~ 125°C0.45 pF500mA (AC/DC)
RI-80SMD0515-J
RI-80SMD0515-J
SWITCH REED SPST-NO 250MA 140V
Comus International
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO5 ~ 15AT2 ~ 13AT250mA (AC), 350mA (DC)140 V175 V5W0.35 ms0.02 msSurface MountJ Lead0.279" (7.09mm)0.071" Dia x 0.197" L (1.80mm x 5.00mm)0.076" (1.92mm)-55°C ~ 125°C0.45 pF500mA (AC/DC)
Showing
of 10

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.