Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,050 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.52306 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
5,050 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.52306 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
5,050 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.52306 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
4,733 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.52306 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | - | 0.05 ms | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
5,050 In Stock | 1 : $1.13000 Cut Tape (CT) 5,000 : $0.58674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
50 In Stock | 1 : $1.24000 Cut Tape (CT) 5,000 : $0.56175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
50 In Stock | 1 : $1.24000 Cut Tape (CT) 5,000 : $0.56175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) | |||
50 In Stock | 1 : $1.24000 Cut Tape (CT) 5,000 : $0.56175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 200 V | 200 V | 10W | 0.7 ms | 50 µs | Surface Mount | Axial | 0.609" (15.48mm) | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.3 pF | 1A (AC/DC) |