Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
SW GP501/10-15 AT
SW GP501/10-15 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
10,530
In Stock
1 : $0.74000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO7 ~ 30AT4 ~ 9AT500mA (AC/DC)200 V200 V10W0.5 ms0.1 msThrough HoleAxial2.126" (54.00mm)0.091" Dia x 0.500" L (2.30mm x 12.70mm)--40°C ~ 125°C0.3 pF1A (AC/DC)
SW GP501/15-20 AT
SW GP501/15-20 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
277
In Stock
1 : $0.74000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO7 ~ 30AT4 ~ 9AT500mA (AC/DC)200 V200 V10W0.5 ms0.1 msThrough HoleAxial2.126" (54.00mm)0.091" Dia x 0.500" L (2.30mm x 12.70mm)--40°C ~ 125°C0.3 pF1A (AC/DC)
SW GP501/20-25 AT
SW GP501/20-25 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
302
In Stock
1 : $0.74000
Bulk
Bulk
ActiveGlass Body ReedSPST-NO7 ~ 30AT4 ~ 9AT500mA (AC/DC)200 V200 V10W0.5 ms0.1 msThrough HoleAxial2.126" (54.00mm)0.091" Dia x 0.500" L (2.30mm x 12.70mm)--40°C ~ 125°C0.3 pF1A (AC/DC)
Showing
of 3

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.