Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock | 1 : $0.80527 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 40 ~ 45AT | 20 ~ 42AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
3,402 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.3 pF | 1.5A (DC) | |||
341 In Stock | 1 : $0.81000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | 16 ~ 32AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.75A (DC) | |||
210 In Stock | 1 : $0.80527 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 50 ~ 55AT | 24 ~ 52AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.75A (DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.44845 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.44879 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.46662 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4 ~ 14AT | 250mA (AC/DC) | 140 V | 200 V | 10W | 0.1 ms | 0.07 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.3 pF | 1A (DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.46662 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 35 ~ 40AT | 18 ~ 37AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) | |||
0 In Stock Check Lead Time | 2,000 : $0.46662 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 45 ~ 50AT | 22 ~ 47AT | 500mA (AC/DC) | 140 V | 200 V | 10W | 0.25 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | - | -55°C ~ 125°C | 0.25 pF | 2.5A (DC) |