Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MK06-8-B
MK06-8-B
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
21,198
In Stock
1 : $1.92000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-6-A
MK06-6-A
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
12,598
In Stock
1 : $1.87000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO5 ~ 10AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.679" (17.25mm)0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK6-6-C
MK06-6-C
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
2,483
In Stock
1 : $1.94000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.679" (17.25mm)0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK06-8-H
MK06-8-H
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
2,682
In Stock
1 : $6.89000
Bulk
Bulk
ActiveMolded Body ReedSPDT15 ~ 20AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C1.5 pF1A (AC/DC)
MK06-5-B
MK06-5-B
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $1.99000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.563" (14.30mm)0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm)0.126" (3.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK06-4-C
MK06-4-C
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
3,675
In Stock
1 : $3.51000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.475" (12.06mm)0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm)0.130" (3.30mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-5-C
MK06-5-C
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
511
In Stock
1 : $1.99000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.563" (14.30mm)0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm)0.126" (3.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK06-7-B
MK06-7-B
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
401
In Stock
1 : $2.10000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.779" (19.79mm)0.779" L x 0.130" W x 0.165" H (19.79mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-4 (B,C,D,E)
MK06-4-B
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $3.48000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.475" (12.06mm)0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm)0.130" (3.30mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-10-E
MK06-10-E
SWITCH REED LATCHING 500MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $7.24000
Bulk
Bulk
ActiveMolded Body ReedSPST-NO, Latching4 ~ 12mm-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin1.125" (28.58mm)1.125" L x 0.150" W x 0.225" H (28.58mm x 3.81mm x 5.72mm)0.225" (5.72mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-8-C
MK06-8-C
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
500 : $1.15140
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-7-C
MK06-7-C
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
500 : $1.25744
Bulk
Bulk
ActiveMolded Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.779" (19.79mm)0.779" L x 0.130" W x 0.165" H (19.79mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
MK06-6 (B,C,D,E)
MK06-6-B
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
0
In Stock
Check Lead Time
500 : $1.25988
Bulk
Bulk
ActiveMolded Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.679" (17.25mm)0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK06-8-I
MK06-8-I
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
0
In Stock
Check Lead Time
500 : $4.35208
Bulk
Bulk
ActiveMolded Body ReedSPDT20 ~ 25AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HolePC Pin0.879" (22.33mm)0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C1.5 pF1A (AC/DC)
MK06-6 (B,C,D,E)
MK06-6-E
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
0
In Stock
Active
Bulk
ActiveMolded Body ReedSPST-NO25 ~ 30AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msThrough HolePC Pin0.679" (17.25mm)0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm)0.165" (4.20mm)-20°C ~ 85°C0.2 pF500mA (AC/DC)
MK06-4 (B,C,D,E)
MK06-4-E
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
Active
Bulk
ActiveMolded Body ReedSPST-NO25 ~ 30AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msThrough HolePC Pin0.475" (12.06mm)0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm)0.130" (3.30mm)-20°C ~ 85°C0.3 pF1A (AC/DC)
Showing
of 16

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.