Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MK24 SERIES 2-SMD GULL WING
MK24-A-2
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
7,901
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO22 ~ 55AT-100mA (AC/DC)30 V30 V1W0.25 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF300mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-B-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
60,023
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO33 ~ 67AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24-B-2-OE
MK24-B-2-OE
SWITCH REED SPST-NC 300MA 30V
Standex-Meder Electronics
8,893
In Stock
1 : $7.93000
Cut Tape (CT)
500 : $5.01192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NC20 ~ 40AT10 ~ 35AT300mA (AC/DC)30 V30 V3W0.25 ms0.15 msSurface MountGull Wing0.283" (7.20mm)0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm)0.102" (2.60mm)-40°C ~ 115°C0.1 pF500mA (AC/DC)
MK24 2-SMD I LEAD
MK24-A-1
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
3,404
In Stock
1 : $4.65000
Cut Tape (CT)
2,000 : $2.75367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO22 ~ 55AT-100mA (AC/DC)30 V30 V1W0.25 ms0.15 msSurface MountAxial, Flat0.303" (7.70mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)--40°C ~ 130°C0.1 pF300mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-B-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
39,365
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO37 ~ 71AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-E-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
5,755
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO50 ~ 112AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24-B-3-OE
MK24-B-3-OE
SWITCH REED SPST-NC 300MA 30V
Standex-Meder Electronics
7,129
In Stock
1 : $7.93000
Cut Tape (CT)
500 : $5.01192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NC20 ~ 40AT10 ~ 35AT300mA (AC/DC)30 V30 V3W0.25 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm)0.102" (2.60mm)-40°C ~ 115°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-A-3
SWITCH REED SPST-NO 100MA 30V
Standex-Meder Electronics
17,727
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO23 ~ 50AT-100mA (AC/DC)30 V30 V1W0.25 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF300mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-D-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
547
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO60 ~ 100AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-D-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
3,770
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO46 ~ 90AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD J LEAD
MK24-C-3
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
174
In Stock
1 : $5.07000
Cut Tape (CT)
2,000 : $2.99748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO40 ~ 83AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountJ Lead0.217" (5.51mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 2-SMD I LEAD
MK24-C-1
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
2,000 : $2.75367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO50 ~ 86AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountAxial, Flat0.303" (7.70mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)--40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 2-SMD I LEAD
MK24-D-1
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
2,000 : $2.75367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO61 ~ 100AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountAxial, Flat0.303" (7.70mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)--40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 2-SMD I LEAD
MK24-E-1
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
2,000 : $2.75367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO--300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountAxial, Flat0.303" (7.70mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)--40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-C-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO50 ~ 86AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 SERIES 2-SMD GULL WING
MK24-E-2
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
2,000 : $2.83972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO--300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountGull Wing0.272" (6.91mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)0.071" (1.80mm)-40°C ~ 130°C0.1 pF500mA (AC/DC)
MK24 2-SMD I LEAD
MK24-B-1
SWITCH REED SPST-NO 300MA 30V
Standex-Meder Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMolded Body ReedSPST-NO37 ~ 71AT-300mA (AC/DC)30 V30 V3W0.2 ms0.15 msSurface MountAxial, Flat0.303" (7.70mm)0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)--40°C ~ 130°C0.1 pF500mA (AC/DC)
Showing
1 - 17
of 17

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.