Showing
1 - 25
of 89
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
CT10-2540-G1
CT10-2540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
85,440
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.51662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO25 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1540-G1
CT10-1540-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
7,260
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.56661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1020-G1
CT10-1020-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
99,644
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 20AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1530-G1
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
709,800
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.56661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1040-G1
CT10-1040-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
9,890
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 40AT3 ~ 35AT500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G1
CT10-1030-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
133,724
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.59898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1025-G1
CT10-1025-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
5,996
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 25AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.640" (16.26mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G2
CT10-1030-G2
SWITCH REED SPST-NO 500MA 140V
Coto Technology
22,000
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)0.115" (2.92mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-G4
CT10-1030-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
47,490
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.69488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)0.100" (2.54mm)-40°C ~ 125°C-500mA (DC)
CT10-1540-A2
CT10-1540-A2
SWITCH REED SPST-NO 250MA 100V
Coto Technology
3,982
In Stock
1 : $1.58000
Cut Tape (CT)
2,000 : $0.96960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 40AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT05-1535-J1
CT05-1535-J1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $2.94000
Cut Tape (CT)
2,000 : $1.70670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 35AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountJ Lead0.298" (7.57mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT05-1535-G1
CT05-1535-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $2.94000
Cut Tape (CT)
2,000 : $1.70670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 35AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT05-3050-G1
CT05-3050-G1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $2.87000
Cut Tape (CT)
2,000 : $1.66367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO30 ~ 50AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountGull Wing0.376" (9.55mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT05-1535-J1, CT05-3050-J1
CT05-3050-J1
SWITCH REED SPST-NO 250MA 100V
Coto Technology
0
In Stock
1 : $2.87000
Cut Tape (CT)
2,000 : $1.66367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO30 ~ 50AT-250mA (AC), 350mA (DC)100 V140 V5W--Surface MountJ Lead0.298" (7.57mm)0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)0.094" (2.40mm)-40°C ~ 125°C-500mA (DC)
CT10-1030-A2
CT10-1030-A2
SWITCH REED SPST-NO 500MA 140V
Coto Technology
2,000
In Stock
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT10-1020-A2
CT10-1020-A2
SWITCH REED SPST-NO 250MA 100V
Coto Technology
2,000
In Stock
2,000 : $0.80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO10 ~ 20AT-500mA (AC/DC)140 V200 V10W--Surface MountAxial, Flat0.614" (15.60mm)0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)--40°C ~ 125°C-500mA (DC)
CT10-1530-G4
CT10-1530-G4
SWITCH REED SPST-NO 500MA 140V
Coto Technology
250
In Stock
1 : $1.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded Body ReedSPST-NO15 ~ 30AT-500mA (AC/DC)140 V200 V10W--Surface MountGull Wing0.770" (19.56mm)0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm)0.100" (2.54mm)-40°C ~ 125°C-500mA (DC)
FR2249, 2024, 2025
FR2024
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)0.080" (2.03mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2S(1015,1020,1520,1525,2025,2030)-05x000
FR2S1520
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO15 ~ 20AT5 ~ 20AT500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountAxial, Flat1.360" (34.54mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)--40°C ~ 125°C0.3 pF1.5A (AC/DC)
FR2249, 2024, 2025
FR2249-SURFACEMOUNT
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO15 ~ 25AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)0.080" (2.03mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
FRB-SERIES
FRB2282
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO10 ~ 30AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.549" L x 0.100" W x 0.090" H (13.94mm x 2.54mm x 2.29mm)0.114" (2.90mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
FRB-SERIES
FRB2259
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO10 ~ 20AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.549" L x 0.100" W x 0.090" H (13.94mm x 2.54mm x 2.29mm)0.114" (2.90mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
CM5-
CM5-2341
SWITCH REED SPST-NO 250MA 175V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteMolded Body ReedSPST-NO15 ~ 25AT-250mA (AC/DC)175 V175 V5VA0.4 ms0.1 msSurface MountGull Wing0.394" (10.00mm)0.265" L x 0.115" W x 0.094" H (6.73mm x 2.92mm x 2.40mm)0.120" (3.05mm)-40°C ~ 125°C0.3 pF500mA (AC/DC)
UM2315, 2319, 2325, 2376
UM2315
SWITCH REED SPST-NO 250MA 175V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteGlass Body ReedSPST-NO10 ~ 20AT-250mA (AC/DC)175 V175 V5VA0.4 ms0.1 msSurface MountGull Wing0.400" (10.16mm)0.232" L x 0.076" W x 0.060" H (5.89mm x 1.93mm x 1.53mm)0.064" (1.64mm)-40°C ~ 125°C0.3 pF500mA (AC/DC)
FRB-SERIES
FRB2024
SWITCH REED SPST-NO 500MA 200V
Coto Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10VA0.5 ms0.2 msSurface MountGull Wing0.770" (19.56mm)0.549" L x 0.100" W x 0.090" H (13.94mm x 2.54mm x 2.29mm)0.114" (2.90mm)-40°C ~ 125°C0.3 pF1.5A (AC/DC)
Showing
1 - 25
of 89

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.