Magnetic, Reed Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : $26.06000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 100 ~ 130AT | 50AT | 2A (DC) | 250 V | 100W | 4 ms | 2 ms | Through Hole | Axial | 2.402" (61.00mm) | 0.197" Dia x 1.102" L (5.00mm x 28.00mm) | 0.197" (5.00mm) | -40°C ~ 150°C | 0.5 pF | 10A (DC) | |||
192 In Stock | 1 : $31.98000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO | 180 ~ 210AT | 60AT | 3A (DC) | 300 V | 150W | 5 ms | 3 ms | Through Hole | Axial | 2.835" (72.00mm) | 0.236" Dia x 1.457" L (6.00mm x 37.00mm) | 0.236" (6.00mm) | -40°C ~ 150°C | 0.5 pF | 13A (DC) |